Filter Your Search
1 - 10 of 15 results
|
JAN1N5616
Microchip Technology Inc
|
$4.6135 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A PACKAGE-2 | compliant | |||||||||||||||
|
JAN1N5616
Microsemi Corporation
|
$5.6217 | No | No | Transferred | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A PACKAGE-2 | unknown | DO-204 | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
JAN1N5616US
Microchip Technology Inc
|
$7.5444 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/427K | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||||||||
|
JAN1N5616US
Microsemi Corporation
|
$9.6459 | No | No | Transferred | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/427K | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
JAN1N5616
Voltage Multipliers Inc
|
Check for Price | No | No | Obsolete | 1.5 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | Not Qualified | E-LALF-W2 | e0 | MIL-19500/427 | 200 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | VOLTAGE MULTIPLIERS INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
JAN1N5616
General Instrument Corp
|
Check for Price | Obsolete | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | METALLURGICALLY BONDED | Not Qualified | O-LALF-W2 | MIL-19500/427 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | unknown | ||||||||||||||||||||||
|
JAN1N5616UL
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 1 A | 1.3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 50 A | 1 | Not Qualified | O-LELF-R2 | MIL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | O-LELF-R2 | unknown | MELF | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
JAN1N5616
Unitrode Corporation
|
Check for Price | Obsolete | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | METALLURGICALLY BONDED | Not Qualified | O-LALF-W2 | MIL-19500/427 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | UNITRODE CORP | HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | unknown | ||||||||||||||||||||
|
JAN1N5616US
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1 A | 1.3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/427K | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
JAN1N5616
Micross Components
|
Check for Price | Active | 2 A | 1.5 V | 2 µs | 500 nA | SILICON | 440 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 400 V | Qualified | E-XALF-W2 | MIL-PRF-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | unknown |