Filter Your Search
1 - 10 of 34 results
|
JAN1N6122A
Microchip Technology Inc
|
$13.0251 | No | Active | 3 W | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JAN1N6122
Microchip Technology Inc
|
$13.0251 | No | Active | 2 W | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, E, 2 PIN | |||||||||||||
|
JAN1N6122AUS
Semtech Corporation
|
$15.5389 | Transferred | 67.8 V | 1.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
JAN1N6122
Microsemi Corporation
|
$15.8355 | No | No | Transferred | 2 W | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | HERMETIC SEALED, GLASS, E, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6122A
Microsemi Corporation
|
$15.8355 | No | No | Transferred | 3 W | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
JAN1N6122US
Semtech Corporation
|
$16.8500 | Transferred | 67.8 V | 1.5 W | 47 V | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
JAN1N6122US
Microchip Technology Inc
|
$17.3086 | No | Active | 67.8 V | 1 µA | 2 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 35.8 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
JAN1N6122AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 64.6 V | 1 µA | 2 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 35.8 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
JAN1N6122US
Microsemi Corporation
|
$17.4471 | No | No | Transferred | 5 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | not_compliant | MELF-2 | 2 | EAR99 | 8541.10.00.50 | MELF | ||||||||
|
JAN1N6122AUS
Microsemi Corporation
|
$17.4471 | No | No | Transferred | 5 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | MELF-2 | 2 | EAR99 | 8541.10.00.50 | MELF |