Filter Your Search
1 - 5 of 5 results
|
JANTX1N4153UR-1
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 150 mA | 880 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 250 mA | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/337H | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | GLASS PACKAGE-2 | unknown | ||||||||||||
|
JANTX1N4153UR-1
Microsemi Corporation
|
Check for Price | No | Transferred | RECTIFIER DIODE | Not Qualified | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | DO-213AA | 2 | EAR99 | Microsemi Corporation | ||||||||||||||||||||||||||||||
|
JANTX1N4153UR-1
Defense Logistics Agency
|
Check for Price | Active | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | O-LELF-R2 | MIL-19500/337H | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | GLASS PACKAGE-2 | unknown | |||||||||||||||||||
|
JANTX1N4153UR-1
Compensated Devices Inc
|
Check for Price | Transferred | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | MIL-19500/337 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS, LL34, MELF-2 | unknown | |||||||||||||||||||
|
JANTX1N4153UR-1
Microchip Technology Inc
|
Check for Price | No | Active | 200 mA | 880 mV | 4 ns | 50 nA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | 50 V | Qualified | O-LELF-R2 | e0 | MIL-PRF-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |