Parametric results for: jb出装+[大奶妹(Φ):481581356] under Ceramic Capacitors

Filter Your Search

1 - 10 of 2,905 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: JB
Select parts from the table below to compare.
Compare
Compare
C1005JB1C104K050BA
TDK Corporation
$0.0182 Yes Yes End Of Life 100 nF 16 V 10 % 0402 JB 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK
C0603JB1C472M030BA
TDK Corporation
$0.0238 Yes Yes End Of Life 4.7 nF 16 V 20 % 0201 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20 TDK
C0603JB1E471M030BA
TDK Corporation
$0.0238 Yes Yes End Of Life 470 pF 25 V 20 % 0201 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20 TDK
C0603JB1E102M030BA
TDK Corporation
$0.0238 Yes Yes End Of Life 1 nF 25 V 20 % 0201 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20 TDK
C0603JB1E222M030BA
TDK Corporation
$0.0238 Yes Yes End Of Life 2.2 nF 25 V 20 % 0201 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20 TDK
C0603JB1E101M030BA
TDK Corporation
$0.0238 Yes Yes End Of Life 100 pF 25 V 20 % 0201 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20 TDK
C1005JB1E103M050BA
TDK Corporation
$0.0244 Yes Yes End Of Life 10 nF 25 V 20 % 0402 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK
C1005JB1H221M050BA
TDK Corporation
$0.0244 Yes Yes End Of Life 220 pF 50 V 20 % 0402 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK
C1005JB1H222M050BA
TDK Corporation
$0.0244 Yes Yes End Of Life 2.2 nF 50 V 20 % 0402 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK
C1005JB1H102M050BA
TDK Corporation
$0.0244 Yes Yes End Of Life 1 nF 50 V 20 % 0402 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK