Filter Your Search
1 - 10 of 68 results
|
JC100B81
LSI Corporation
|
Check for Price | No | Obsolete | NO | 12 V | 8.3 A | HYBRID | 36 V | 18 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JC100H
Lineage Power
|
Check for Price | Obsolete | NO | 24 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.2 % | 1 | 1 | 24.45 V | 23.55 V | INDUSTRIAL | 102.69 W | YES | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 10.16 mm | DUAL | 13.58 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||
|
JC100B1
GE Power Electronics Inc
|
Check for Price | Obsolete | NO | 12 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 25.2 V | 4.8 V | INDUSTRIAL | 100 W | YES | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | GE POWER ELECTRONICS INC | MODULE-9 | unknown | EAR99 | MODULE | 9 | |||||||||||||
|
JC100D
LSI Corporation
|
Check for Price | Obsolete | NO | 2 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.01 % | 0.05 % | 1 | 1 | 2.2 V | 1.2 V | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | INDUSTRIAL | 100 W | YES | R-XDFM-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | DUAL | AT & T MICROELECTRONICS | , | unknown | EAR99 | ||||||||||||||
|
JC100B
GE Power Electronics Inc
|
Check for Price | Obsolete | NO | 12 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 25.2 V | 4.8 V | INDUSTRIAL | 100 W | YES | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 9 | |||||||||||||
|
JC100C1
Lineage Power
|
Check for Price | Obsolete | NO | 15 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 30.45 V | 7.5 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 10.16 mm | DUAL | , | unknown | EAR99 | ||||||||||||||||||
|
JC100C1
GE Power Electronics Inc
|
Check for Price | Obsolete | NO | 15 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 30.45 V | 7.5 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 10.16 mm | DUAL | GE POWER ELECTRONICS INC | MODULE-9 | unknown | EAR99 | MODULE | 9 | |||||||||||||||
|
JC100B6
GE Power Electronics Inc
|
Check for Price | Obsolete | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
JC100C
Lineage Power
|
Check for Price | Obsolete | NO | 15 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 30.45 V | 7.5 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 10.16 mm | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
JC100H8
LSI Corporation
|
Check for Price | No | Obsolete | NO | 24 V | 4.2 A | HYBRID | 36 V | 18 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 |