Filter Your Search
1 - 10 of 73 results
|
JM38510/31001BCA
Texas Instruments
|
$7.8381 | Yes | No | Active | 5 V | 20 ns | 20 ns | 3 | 3 | NO | DIP | 15 pF | NO | LS | AND GATE | TTL | LG-MAX | 8 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/31004BCA
Texas Instruments
|
$8.1115 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
JM38510/31003BCA
Texas Instruments
|
$8.8869 | Yes | No | Active | 5 V | 20 ns | 20 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/31004BDA
Texas Instruments
|
$9.7073 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/31302BCA
Texas Instruments
|
$9.9729 | Yes | No | Active | 5 V | 22 ns | 22 ns | 6 | 1 | NO | DIP | 15 pF | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/31003B2A
Texas Instruments
|
$12.0555 | Yes | No | Active | 5 V | 20 ns | 20 ns | 2 | 4 | YES | QCCN | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | CERAMIC, CC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/31303BCA
Texas Instruments
|
$12.4607 | Yes | No | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | YES | LS | NAND GATE | TTL | 800 µA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/31004B2A
Texas Instruments
|
$12.9838 | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | QCCN | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/31001BDA
Texas Instruments
|
$19.1808 | Yes | No | Active | 5 V | 20 ns | 20 ns | 3 | 3 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/31003BDA
Texas Instruments
|
$20.1484 | Yes | No | Active | 5 V | 20 ns | 20 ns | 2 | 4 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | not_compliant | EAR99 | 8542.39.00.01 |