Filter Your Search
1 - 4 of 4 results
|
JRCW450U641Z
Lineage Power
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
JRCW450U641Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
JRCW450U641Z
ABB Semiconductors
|
Check for Price | Yes | Transferred | 48 V | 48 V | 75 V | 36 V | 28.8 V | 57.6 V | 9.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.125 Vrms | HYBRID | 450 W | 180 ms | R-XDMA-P9 | CE, CSA, EN, UL, VDE | 100 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.7 mm | 60.7 mm | 12.95 mm | ABB LTD | compliant | EAR99 | |||
|
JRCW450U641Z
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |