Filter Your Search
1 - 1 of 1 results
|
JTK1524D12
XP Power
|
$34.3941 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-T6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 9.92 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER |