Filter Your Search
1 - 10 of 124 results
|
K3002GRP
Littelfuse Inc
|
$1.1395 | Yes | Active | 150 mA | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||||||||
|
K3002G
Littelfuse Inc
|
$1.2198 | Yes | Active | 150 mA | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||||||||
|
K300B5C5
TE Connectivity
|
$4,989.4100 | No | No | Active | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | 86.5 Ω | 32 V | DC | 300 A | 300 A | 28 V | PANEL MOUNT | MOMENTARY | SPST-NO-DB | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||
|
K300A5C6
TE Connectivity
|
$5,609.8600 | No | No | Active | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | 86.5 Ω | 32 V | DC | 300 A | 300 A | 28 V | PANEL MOUNT | MOMENTARY | SPST-NO-DB | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||
|
K300B2C
TE Connectivity
|
$7,104.4400 | No | No | Active | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | 86.5 Ω | 29 V | DC | 200 A | 200 A | 28 V | PANEL MOUNT | MOMENTARY | SPST-NO-DB | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||
|
K3000F4
Teccor
|
Check for Price | Obsolete | 60 mA | 270 V | 330 V | 1 A | SIDAC | SERIES CONNECTED, 2 ELEMENTS | 20 A | TO-202AB | R-PSFM-T3 | Not Qualified | MAIN TERMINALS 1 AND 2 | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||
|
K300
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | SINGLE | LOW IMPEDANCE | 250 mW | DO-7 | O-LALF-W2 | e0 | Not Qualified | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | TIN LEAD | WIRE | AXIAL | AEROFLEX/METELICS INC | DO-7 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SILICON | ZENER DIODE | UNIDIRECTIONAL | 3 V | ZENER | 10 % | 10 mA | |||||||||||||||||||||||||||||
|
K300J10C0GF5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K300PP
Hammond Manufacturing
|
Check for Price | Obsolete | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.33.00.40 | UL; CSA | 1 | POWER TRANSFORMER | 300000 VA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K3000F12RP
Teccor
|
Check for Price | Transferred | 60 mA | 330 V | SIDAC | SINGLE | 20 A | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |