Filter Your Search
1 - 10 of 4,719 results
|
K821J15C0GF5TL2
Vishay Intertechnologies
|
$0.0410 | Yes | Yes | Active | 820 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | |||||||||||||
|
K821K10X7RF5UH5
Vishay BCcomponents
|
$0.0609 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||||||
|
K820J15C0GF5TH5
Vishay Intertechnologies
|
$0.0660 | Yes | Yes | Active | 82 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | |||||||||||||
|
K820J15C0GF5TH5
Vishay BCcomponents
|
$0.0865 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||||
|
K821K15X7RK53H5
Vishay Intertechnologies
|
$0.1237 | Yes | Yes | Active | 820 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | Vishay | |||||||||||||
|
C052K823K5X5CA
KEMET Corporation
|
$0.2292 | No | No | Active | 82 nF | 50 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||||||||||||
|
K827PH
Vishay Intertechnologies
|
$0.2818 | Yes | End Of Life | UL RECOGNIZED | e3 | 100 °C | -40 °C | 2 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | Vishay | Transistor Outputs | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | 60 mA | 5 kV | TRANSISTOR OUTPUT OPTOCOUPLER | |||||||||||||||||||||||||||
|
K822J20C0GK63H5H
Vishay BCcomponents
|
$0.3586 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||||
|
K825P
Vishay Intertechnologies
|
$0.4220 | Yes | End Of Life | UL APPROVED | e3 | 100 °C | -40 °C | 2 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | Vishay | Transistor Outputs | 35 V | SEPARATE, 2 CHANNELS | 800 % | 100 nA | 60 mA | 5 kV | DARLINGTON OUTPUT OPTOCOUPLER | |||||||||||||||||||||||||||
|
C052K821K2X5CA
KEMET Corporation
|
$0.4287 | No | No | Active | 820 pF | 200 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET |