Filter Your Search
1 - 10 of 17 results
|
KA1458AS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP, | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
KA1458AS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PSIP-T9 | Not Qualified | e0 | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP | SIP, SIP9,.1 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||
|
KA1458AM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
KA1458AIS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PSIP-T9 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP | SIP, SIP9,.1 | 9 | compliant | EAR99 | 8542.33.00.01 | |||
|
KA1458A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
KA1458AD
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.95 mm | 3.9 mm | 4.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
KA1458AIM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
KA1458AI
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
KA1458A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
KA1458AID
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.95 mm | 3.9 mm | 4.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |