Parametric results for: kc70 under Fixed Clock SAW Oscillators

Filter Your Search

1 - 10 of 2,128 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: kc70
Select parts from the table below to compare.
Compare
Compare
KC7050T312.500P31E00
KYOCERA Corporation
Check for Price Yes Yes Obsolete 312.5 MHz 100 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; TAPE AND REEL 600 ps LVPECL 600 ps 90 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.1mm KYOCERA CORP unknown
KC7050Z170.000C2NZ00
KYOCERA Corporation
Check for Price Yes Active 170 MHz 15 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNACTION; BULK 1.5 ns NO 1.5 ns 15 mA 2.75 V 2.25 V 45/55 % 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.2mm KYOCERA CORP unknown Clock
KC7050A1.8000C5GD00
KYOCERA Crystal Device Corporation
Check for Price Obsolete 1.8 MHz 50 % 50 pF 5 V CMOS ENABLE/DISABLE FUNCTION 10 ns NO 16 mA 10 ns 25 mA 5.25 V 4.75 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.6mm KYOCERA CORP unknown Clock DILCC4,.2,200
KC7050T312.500P3AE00
KYOCERA Crystal Device Corporation
Check for Price Obsolete 312.5 MHz 100 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; TAPE AND REEL 600 ps LVPECL 600 ps 90 mA 3.63 V 2.97 V 45/55 % e4 85 °C -5 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.1mm KYOCERA CORP unknown
KC7050Z72.0000C1WY00
KYOCERA Corporation
Check for Price Yes Active CMOS KYOCERA CORP unknown Clock
KC7050B8.0000C3RB00
KYOCERA Corporation
Check for Price Yes Yes Obsolete 8 MHz 30 % 15 pF 3.3 V CMOS STANDBY 16 ns NO 32 MHz 8 MHz 16 ns 10 mA 3.465 V 3.135 V 40/60 % CMOS e4 Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.8mm KYOCERA CORP unknown Clock DILCC4,.2,200
KC7050P190.0000L3SE00
KYOCERA Corporation
Check for Price Yes Yes Obsolete 190 MHz 30 % 100 OHM 3.3 V LVDS KC7050P-L3 ENABLE/DISABLE FUNCTION; TAPE AND REEL 600 ps NO 600 ps 3.63 V 2.97 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm KYOCERA CORP compliant Clock
KC7050CFREQC3UE00
KYOCERA Corporation
Check for Price Yes Obsolete 25 % 15 pF 3.3 V CMOS TAPE AND REEL NO 80 MHz 1.5 MHz 3.465 V 3.135 V 45/55 % 70 °C -10 °C SURFACE MOUNT YES KYOCERA CORP compliant Clock
KC7050CFREQC3UE00
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Obsolete 25 % 15 pF 3.3 V CMOS TAPE AND REEL NO 80 MHz 1.5 MHz 3.465 V 3.135 V 45/55 % 70 °C -10 °C SURFACE MOUNT YES KYOCERA CORP unknown Clock
KC7050Y75.000L31E00
KYOCERA Corporation
Check for Price Yes Yes Obsolete 75 MHz 100 ppm 3.3 V SAW OSCILLATOR 400 ps 700 MHz 75 MHz LVDS 400 ps 70 mA 3.46 V 3.14 V 45/55 % e4 Not Qualified 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.3mm KYOCERA CORP unknown DILCC6,.2