Filter Your Search
1 - 10 of 88 results
|
IRKK92-04S90
International Rectifier
|
Check for Price | No | No | Obsolete | 90 kA | 15 mA | 200 mA | 120 mA | 400 V | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 1.9 kA | 15 mA | 400 V | TO-240AA | R-PUFM-X4 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | 2A-CK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X4 | compliant | EAR99 | 8541.30.00.80 | ||||
|
IRKK92-10PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 1 kV | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 15 mA | 1 kV | TO-240AA | R-PUFM-X4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X4 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKK91-10S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 1 kV | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 15 mA | 1 kV | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKK91-10S90
International Rectifier
|
Check for Price | No | No | Obsolete | 90 kA | 15 mA | 200 mA | 120 mA | 1 kV | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 1.9 kA | 15 mA | 1 kV | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||
|
KK90GB80
Sanrex Corporation
|
Check for Price | Contact Manufacturer | 90 kA | 15 mA | 50 mA | 100 mA | SCR | COMMON CATHODE, 2 ELEMENTS | 3 V | 1.1 kA | 800 V | 125 °C | -40 °C | 2G-2GR | 2A-CK | 2 | SANSHA ELECTRIC MFG CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
KK91214BN
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||
|
IRKK91-16S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 1.6 kV | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 20 mA | 1.6 kV | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKK91-06PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 600 V | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKK91-12
International Rectifier
|
Check for Price | No | Transferred | 90 kA | 15 mA | 200 mA | 120 mA | 1.2 kV | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 1.9 kA | 15 mA | 1.2 kV | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKK91-06
International Rectifier
|
Check for Price | No | No | Obsolete | 90 kA | 15 mA | 200 mA | 120 mA | 600 V | 141.3 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 1.9 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 |