Filter Your Search
1 - 6 of 6 results
![]() |
KM736V687A-7
Samsung Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 7.5 ns | STANDARD SRAM | SELF-TIMED WRITE CYCLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
![]() |
KM736V687AT-8
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 8 ns | CACHE SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 230 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
KM736V687A-8
Samsung Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 8 ns | STANDARD SRAM | SELF-TIMED WRITE CYCLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
![]() |
KM736V687AT-7
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 7.5 ns | CACHE SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
KM736V687A-9
Samsung Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 9 ns | STANDARD SRAM | SELF-TIMED WRITE CYCLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
![]() |
KM736V687AT-9
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 9 ns | CACHE SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 200 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |