Filter Your Search
1 - 10 of 2,974 results
|
MRC4204
TE Connectivity
|
$1.0000 | Yes | Obsolete | 500 mA | 28 V | 10000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | KNOB TYPE | .5A@125VAC | .5A@28VDC | 500 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) | SOLDER | 15.29 mm | 15.39 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
S-2111A
Nidec Copal Electronics Corporation
|
$1.6874 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BULK | WATERPROOF | NO | GOLD | SOLDER | 6.5 mm | 10 mm | 10 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
SA-7150A
Nidec Copal Electronics Corporation
|
$2.6610 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | LOW PROFILE | .1A@5VDC | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 22.5 deg | BULK | NO | SOLDER | 7.2 mm | 3 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||
|
SA-7110TA
Nidec Copal Electronics Corporation
|
$2.8035 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | LOW PROFILE | .1A@5VDC | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 36 deg | TAPE AND REEL | NO | SOLDER | 7.2 mm | 3 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||
|
SA-7151C
Nidec Copal Electronics Corporation
|
$2.8907 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | BAG | NO | Gold (Au) | SOLDER | 7.2 mm | 8.3 mm | 7.9 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
SA-7151B
Nidec Copal Electronics Corporation
|
$2.8907 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | KNOB TYPE | .1A@5VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 22.5 deg | BULK | NO | Gold (Au) | SOLDER | 7.2 mm | 8.3 mm | 7.9 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||
|
R135-BL
Carling Technologies
|
$4.1011 | Yes | Yes | Active | 5 A | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | LATCHED | ROTARY SWITCH | KNOB TYPE | FOR TUNGSTEN LAMPS | 1.5HP@250VAC | 3A@125VAC | 5A@12VDC | 3 A | ON-OFF | 125 V | 1000VDC V | 100 MΩ | 85 °C | PANEL MOUNT-THREADED | BLACK | NYLON | 0.375 inch | 90 deg | NYLON | NO | WIRE | 0.453 inch | 6.73 mm | 15.24 mm | 0.312 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.20 | Carling Technologies | |||||||||||
|
R135-A-BL
Carling Technologies
|
$6.1789 | Yes | Yes | Active | 5 A | 12 V | 100000 Cycle(s) | 1 | 1 | SPST | LATCHED | ROTARY SWITCH | KNOB TYPE | NYLON BEZEL | 3A@125VAC | 5A@12VDC | 3 A | ON-OFF | 125 V | 1000VDC V | 100 MΩ | 85 °C | PANEL MOUNT | BLACK | NYLON | MAKE-BEFORE-BREAK | 90 deg | NYLON | NO | WIRE | 0.453 inch | 6.73 mm | 15.24 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||
|
YW1S-2E11
IDEC Corporation
|
$7.1727 | Active | 8 A | 24 V | 50000 Cycle(s) | 1 | 2 | DPST | LATCHED | ROTARY SWITCH | KNOB TYPE | 10A@120VAC | 8A@24VDC | 10 A | 120 V | -20 °C | 55 °C | PANEL MOUNT | 90 deg | IP20; IP65; MOISTURE PROOF | NO | SCREW | 30 mm | 45.8 mm | 41.4 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.25 | ||||||||||||||||||||||
|
700-A-BL
Carling Technologies
|
$7.2561 | Yes | Yes | Active | 1 A | 125 V | 1 | 1 | SP3T | LATCHED | ROTARY SWITCH | KNOB TYPE | 4A@125VAC | 1A@125VDC | 4 A | OFF-ON-ON-ON | 125 V | 1000VDC V | 100 MΩ | PANEL MOUNT-THREADED | BLACK | NYLON | MAKE-BEFORE-BREAK | 45 deg | NO | QUICK CONNECT | 0.45 inch | 11.88 mm | 28.57 mm | 0.281 inch | 0.475 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.20 | Carling Technologies |