Filter Your Search
1 - 7 of 7 results
|
L14F2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 1 mA | 25 V | SINGLE | 100 nA | YES | PHOTO DARLINGTON | 300 mW | 125 °C | -65 °C | ROUND | FAIRCHILD SEMICONDUCTOR CORP | HERMETIC, TO-18, 3 PIN | compliant | |||||||||
|
L14F2
Light In Motion LLC
|
Check for Price | Contact Manufacturer | PHOTO DARLINGTON | LIGHT IN MOTION LLC | unknown | ||||||||||||||||||||||||
|
L14F2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | |||||||||||||||||||||||||
|
L14F2
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 1 mA | 200 mA | 25 V | SINGLE | 100 nA | YES | PHOTO DARLINGTON | 600 mW | 300 µs | e0 | 150 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.A | |||||
|
L14F2
QT Optoelectronics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 1 mA | 200 mA | 25 V | SINGLE | 100 nA | YES | PHOTO DARLINGTON | 600 mW | 300 µs | e0 | 125 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | HERMETIC, TO-18, 3 PIN | unknown | 3A001.A.2.B | 8541.40.70.80 | |||
|
L14F2
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 1 mA | 200 mA | 25 V | SINGLE | 100 nA | YES | PHOTO DARLINGTON | 600 mW | 300 µs | e0 | 150 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.A | |||||
|
L14F2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | 940 nm | 1 mA | 25 V | SINGLE | 100 nA | YES | PHOTO DARLINGTON | 125 °C | -65 °C | ROUND | ROCHESTER ELECTRONICS LLC | HERMETIC, TO-18, 3 PIN | unknown |