Filter Your Search
1 - 10 of 105 results
|
L2TVS78A
Surge Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
L2TVS75A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 92.1 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
L2TVS13A
Surge Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
L2TVS36A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 44.2 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
L2TVS28A
Surge Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
L2TVS60A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | ||
|
L2TVS54A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 66.3 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | ||
|
L2TVS51A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 62.7 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
L2TVS150A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 185 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
L2TVS15A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 200 W | R-PDSO-F2 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |