Filter Your Search
1 - 3 of 3 results
![]() |
L6598D
STMicroelectronics
|
$1.5461 | Yes | Active | 12 V | 14.6 V | 8.7 V | 12 V | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT,SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
L6598D013TR
STMicroelectronics
|
$2.2032 | Yes | Active | 12 V | 14.6 V | 8.7 V | 12 V | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT,SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L6598D016TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |