Filter Your Search
1 - 10 of 15 results
|
L6X8E8
Littelfuse Inc
|
$0.5291 | No | Yes | Active | 1.6 V | 800 A | 100 µA | 15 mA | 20 mA | 600 V | 800 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 25 V/us | 1.3 V | 100 nA | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
L6X8E8AP
Littelfuse Inc
|
$0.8095 | No | Yes | Active | 1.6 V | 800 A | 100 µA | 15 mA | 20 mA | 600 V | 800 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 25 V/us | 1.3 V | 100 nA | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
L6X8E8AP
Teccor
|
Check for Price | Transferred | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||
|
L6X8E875
Teccor
|
Check for Price | Transferred | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
L6X8E873
Teccor
|
Check for Price | Transferred | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
L6X8E8RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1.6 V | 800 A | 100 µA | 15 mA | 20 mA | 600 V | 800 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 25 V/us | 1.3 V | 100 nA | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
L6X8E875RP
Teccor
|
Check for Price | Obsolete | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
L6X8E8
Teccor
|
Check for Price | No | Transferred | 10 µA | 15 mA | 10 mA | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V/us | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
L6X8E875AP
Teccor
|
Check for Price | Obsolete | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
L6X8E873
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |