Filter Your Search
1 - 10 of 48 results
|
L7C180CME20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.178 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
L7C180DMB15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 15 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 27.94 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
L7C180CM25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.178 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
L7C180WC8
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 3 | 225 | LOGIC DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
L7C180C
Littelfuse Inc
|
Check for Price | Obsolete | 175 °C | -55 °C | NO | SEMITRON | unknown | EAR99 | 8541.10.00.50 | 180 V | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 151 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
L7C180DC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T22 | Not Qualified | e0 | 3 | 70 °C | 225 | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 27.94 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
L7C180DMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 27.94 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
L7C180CMB20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.178 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
L7C180WC12
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 12 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.39 mm | 7.493 mm | LOGIC DEVICES INC | SOJ | SOJ, SOJ24,.34 | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
L7C180CMB12
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 12 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.178 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 |