Filter Your Search
1 - 5 of 5 results
|
GL9HP24
Sharp Corp
|
Check for Price | No | Active | 2.4 V | 695 nm | DIFFUSED WHITE | Red/Yellow | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8.5 mm | SHARP CORP | unknown | 8541.40.20.00 | ||||||||||||||||
|
GL9HY25
Sharp Corp
|
Check for Price | No | Active | 2.8 V | 585 nm | DIFFUSED | Yellow | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8 mm | SHARP CORP | unknown | 8541.40.20.00 | |||||||||||||||||
|
GL9HP4
Sharp Corp
|
Check for Price | No | Obsolete | RED/YELLOW | 15 mA | 1 | NO | RADIAL MOUNT | 0.9/1.2 mcd | 695/585 nm | MILKY DIFFUSED | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | e0 | 85 °C | -25 °C | 3 | BULK | SQUARE | Tin/Lead (Sn/Pb) | 2.54 mm | 7 mm | 5 mm | SHARP CORP | unknown | 3 PIN | ||||||
|
GL9HY3
Sharp Corp
|
Check for Price | No | Active | 2.8 V | 585 nm | DIFFUSED | Yellow | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7 mm | SHARP CORP | unknown | 8541.40.20.00 | |||||||||||||||||
|
GL9HP2
Sharp Corp
|
Check for Price | No | Obsolete | RED/YELLOW | 15 mA | 1 | NO | RADIAL MOUNT | 0.8/1.0 mcd | 695/585 nm | MILKY DIFFUSED | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | e0 | 85 °C | -25 °C | 3 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 7 mm | 5 mm | SHARP CORP | unknown |