Filter Your Search
1 - 10 of 807 results
|
LAL03SK100M
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 Ω | 20 % | NO | 160 mA | FERRITE | FILTER CHOKE | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||
|
LAL03TA,TB,NA,KHR56M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 610 mΩ | 20 % | NO | 25.2 MHz | 320 mA | 210 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||
|
LALAL03NA120K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 10 % | NO | 2.52 MHz | 150 mA | 19 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LALAL03VB681K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 28 Ω | 10 % | NO | 796 kHz | 45 mA | 1.95 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LALAL03NA2R2M
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.2 Ω | 20 % | NO | 7.96 MHz | 230 mA | 110 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LALAL03TB120K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 10 % | NO | 2.52 MHz | 150 mA | 19 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LAL03TBR335%
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 5 % | NO | RF INDUCTOR | 1 | NO | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LAL03TA4R720%
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 20 % | NO | RF INDUCTOR | 1 | NO | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LAL03TA,TB,NA,KH181K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 16 Ω | 10 % | NO | 796 kHz | 80 mA | 3.3 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||
|
LALAL03TA150K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | NO | 2.52 MHz | 145 mA | 17 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 7 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |