Filter Your Search
1 - 1 of 1 results
|
LB1608T100M
TAIYO YUDEN
|
$0.1589 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 910 mΩ | 20 % | YES | 2.52 MHz | 60 mA | 32 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |