Filter Your Search
1 - 1 of 1 results
|
LD56100DPU28R
STMicroelectronics
|
Check for Price | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 130 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 175 mV | 7 V | 0.002856 % | 0.006 % | 1 | 2.828 V | 2.744 V | 2 % | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 500 µm | STMICROELECTRONICS | DFN-8 | compliant | Fixed,Positive,Single Output,Ldo | STMicroelectronics |