Filter Your Search
1 - 10 of 396 results
|
LG50M3300BPF42530
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 50 V | 1.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 4.95 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M2200BP442525
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 50 V | 1.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 3.3 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M3900BP3-2240
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.9 mF | 50 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 5.85 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M5600BP3-2250
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.6 mF | 50 V | 2.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 8.4 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M6800BP4-2550
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 50 V | 3.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 10.2 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M1800BPF-2225
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 50 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 2.7 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M6800BP342540
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 50 V | 3.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 10.2 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M6800BP342550
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 50 V | 3.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 10.2 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M2200BP4-2035
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 50 V | 1.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 3.3 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 | ||
|
LG50M4700BPF43030
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 50 V | 2.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 7.05 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | YAGEO CORP | , | compliant | EAR99 |