Parametric results for: lhl08tb101k under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lhl08tb101k
Select parts from the table below to compare.
Compare
Compare
LHL08TB101K
TAIYO YUDEN
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 µH 320 mΩ 10 % NO 796 kHz 790 mA 5.7 MHz FERRITE 25 RF INDUCTOR 1 NO e3 105 °C -25 °C Tubular 2 Radial TAPE CYLINDRICAL PACKAGE Tin (Sn) RADIAL WIRE 600 µm 5 mm 5 mm 9 mm 9.5 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN
LHLHL08TB101K
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 µH 320 mΩ 10 % NO 796 kHz 790 mA 5.7 MHz FERRITE 25 HIGH CURRENT INDUCTOR 1 NO 105 °C -25 °C 2 RECTANGULAR PACKAGE RADIAL WIRE TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00