Filter Your Search
1 - 10 of 144 results
|
LL992B
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 650 µA | 5 µA | 500 mW | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 2.5 kΩ | 8 kΩ | 220 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | |||||||||||
|
MLL991B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 680 µA | 480 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | DO-213AA | O-XELF-R2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
JANTXVLL990UR-1
Bkc Semiconductors Inc
|
Check for Price | Transferred | 800 µA | 500 mW | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 20 % | Not Qualified | O-LELF-R2 | MIL-19500/117 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||||
|
MLL991-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 680 µA | 480 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 20 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | DO-213AA | O-XELF-R2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MLL990C-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 800 µA | 480 mW | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | DO-213AA | O-XELF-R2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MLL991BD-1
Microsemi Corporation
|
Check for Price | Transferred | 680 µA | 500 mW | 180 V | ZENER DIODE | SINGLE | YES | 1 | 2.2 kΩ | 2 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
JANLL992AUR-1
Bkc Semiconductors Inc
|
Check for Price | Transferred | 650 µA | 500 mW | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 10 % | Not Qualified | O-LELF-R2 | MIL-19500/117 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | O-LELF-R2 | |||||||||||||||||
|
LL991B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 680 µA | 500 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 2.2 kΩ | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JANTXVLL990BUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 800 µA | 500 mW | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 | |||||||||
|
JANTXVLL991AUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 680 µA | 500 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 |