Filter Your Search
1 - 4 of 4 results
|
LM1117T-3.3
National Semiconductor Corporation
|
$0.5900 | No | Transferred | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LM1117T-3.3/NOPB
National Semiconductor Corporation
|
$0.7100 | Yes | Transferred | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LM1117T-3.3/NOPB
Texas Instruments
|
$1.0434 | Yes | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | Texas Instruments | ||||
|
LM1117T-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | Texas Instruments |