Filter Your Search
1 - 2 of 2 results
|
LM137WG-MPR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-GDSO-G16 | 150 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 2.33 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||
|
LM137WG-MPR
Texas Instruments
|
Check for Price | No | Obsolete | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-GDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 16 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |