Parametric results for: lm2574hvn-5.0 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lm2574hvn50
Select parts from the table below to compare.
Compare
Compare
LM2574HVN-5.0/NOPB
Texas Instruments
$3.8044 Yes Yes Active 12 V 5 V 60 V 4 V 3.3 V 37 V 500 mA 1 NO BUCK 52 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T8 e4 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm TEXAS INSTRUMENTS INC DIP GREEN, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2574HVN-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 5 V 60 V 7 V 1.8 A 10 mA NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDIP-T8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP-8 compliant EAR99 8542.39.00.01
LM2574HVN-5.0
Texas Instruments
Check for Price No No Obsolete 12 V 5 V 60 V 7 V 1.8 A NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDIP-T8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2574HVN-5.0
National Semiconductor Corporation
Check for Price No Transferred 12 V 5 V 60 V 7 V 1.8 A 10 mA NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDIP-T8 e0 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP-8 not_compliant EAR99 8542.39.00.01