Filter Your Search
1 - 2 of 2 results
|
LM2590HVT-ADJ/NOPB
National Semiconductor Corporation
|
$3.0985 | Yes | Transferred | 1 A | NO | 150 kHz | VOLTAGE-MODE | BIPOLAR | R-PZIP-T7 | e3 | Not Qualified | 1 | 260 | 40 | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.2,.1TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
LM2590HVT-ADJ/NOPB
Texas Instruments
|
$3.1261 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 3.3 V | 57 V | 1 A | 1 | NO | BUCK | 173 kHz | ADJUASTABLE OUTPUT VOLTAGE IS 1.2 TO 57V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PZFM-T7 | e3 | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | compliant | TO-220, 7 PIN | EAR99 | 8542.39.00.01 | Texas Instruments |