Parametric results for: lm2940csx-9.0 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm2940csx90
Select parts from the table below to compare.
Compare
Compare
LM2940CSX-9.0/NOPB
Texas Instruments
$1.1147 Yes No Active 26 V 10.5 V 9 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 45 V 0.09 % 0.09 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PSSO-G3 e3 Not Qualified 3 125 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2940CSX-9.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 26 V 10.5 V 9 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 45 V 0.09 % 0.09 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PSSO-G3 e3 Not Qualified 3 125 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2940CSX-9.0
Texas Instruments
Check for Price No No Obsolete 26 V 10.5 V 9 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 45 V 0.09 % 0.09 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PSSO-G3 e0 Not Qualified 3 125 °C 235 20 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP3H,.55TB 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2940CSX-9.0
National Semiconductor Corporation
Check for Price No Transferred 26 V 10.5 V 9 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 45 V 0.09 % 0.09 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PSSO-G3 e0 Not Qualified 3 125 °C 235 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo