Filter Your Search
1 - 8 of 8 results
|
LM386N-1/NOPB
Texas Instruments
|
$0.6900 | Yes | Yes | Active | 1 | 300 kHz | 46 dB | DIP | 325 mW | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM386N-1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 300 kHz | 46 dB | DIP | 325 mW | 10 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM386N-1/A+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | Audio Amplifier | |||||||||||||||||||||
|
LM386N-1
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 300 kHz | 46 dB | DIP | 325 mW | 10 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM386N-1/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM386N-1/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM386N-1/B+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM386N-1
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 | 300 kHz | 46 dB | DIP | 325 mW | 10 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |