Filter Your Search
1 - 10 of 11 results
|
LM4894MMX
National Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LM4894MM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM4894MMXNPAU
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-10 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4894MMX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | TSSOP | AUDIO AMPLIFIER | 1 | 8 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | SOIC | 10 | ||||||||||||
|
LM4894MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-10 | compliant | |||||||
|
LM4894MM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-10 | compliant | |||||||
|
LM4894MMX
Texas Instruments
|
Check for Price | No | No | Obsolete | TSSOP | AUDIO AMPLIFIER | 1 | 8 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | ||||||||||||
|
LM4894MM/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | ROCHESTER ELECTRONICS LLC | MSOP-10 | unknown | MSOP | 10 | |||||||
|
LM4894MM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | ||
|
LM4894MMXNPAU
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | TSSOP | 1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.33.00.01 |