Filter Your Search
1 - 3 of 3 results
|
LM5116MH/NOPB
Texas Instruments
|
$5.3518 | Yes | Yes | Active | 48 V | 7.4 V | 100 V | 6 V | 1.215 V | 80 V | 20 A | 1 | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.215V TO 80V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM5116MH/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 48 V | 100 V | 6 V | YES | PUSH-PULL | 590 kHz | ADJUSTABLE OUPUT VOLTAGE FROM 1.215V TO 80V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | HTSSOP, | 20 | unknown | |||||||||||||
|
LM5116MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 100 V | 6 V | YES | PUSH-PULL | 590 kHz | ADJUSTABLE OUPUT VOLTAGE FROM 1.215V TO 80V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 |