Parametric results for: lm5141rger under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm5141rger
Select parts from the table below to compare.
Compare
Compare
LM5141RGER
Texas Instruments
$2.6297 Yes Yes Active 12 V 3.3 V 65 V 3.8 V 1.5 V 15 V 30 A 1 YES BUCK 2.6 MHz ALSO AVAILABLE OUTPUT= 5V; ADJ OUTPUT VOLTAGE= 1.5V TO 15V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N24 e3 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQCCN, compliant 2017-03-19 Texas Instruments