Filter Your Search
1 - 10 of 15 results
|
LM7805MP/NOPB
Texas Instruments
|
$0.7197 | Yes | Yes | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||
|
LM7805MPX/NOPB
Texas Instruments
|
$0.7511 | Yes | Yes | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||
|
LM7805CT/NOPB
Texas Instruments
|
$0.8938 | Yes | No | Active | 30 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | not_compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | SFM | 3 | 8542.39.00.01 | ||||
|
LM7815CT/NOPB
Texas Instruments
|
$0.8948 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-220, 3 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | 8542.39.00.01 | ||||||
|
LM7805SX/NOPB
Texas Instruments
|
$0.9623 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | not_compliant | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||
|
LM7812SX/NOPB
Texas Instruments
|
$0.9623 | Yes | No | Active | 30 V | 7.5 V | 12 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, | not_compliant | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||
|
LM7812S/NOPB
Texas Instruments
|
$0.9884 | Yes | No | Active | 30 V | 7.5 V | 12 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | not_compliant | EAR99 | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||
|
LM7805S/NOPB
Texas Instruments
|
$1.0364 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, | not_compliant | EAR99 | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||
|
LM7812CT/NOPB
Texas Instruments
|
$1.0552 | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-220, 3 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | 8542.39.00.01 | |||||
|
LM7800-220M
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | 8542.39.00.01 |