Filter Your Search
1 - 3 of 3 results
|
LM7809CT
Fairchild Semiconductor Corporation
|
$0.1790 | Yes | Yes | Transferred | 25 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.4 V | 8.6 V | BIPOLAR | 4.4 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
LM7809CT
onsemi
|
Check for Price | Yes | Yes | Obsolete | 25 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.4 V | 8.6 V | BIPOLAR | 4.4 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||
|
LM7809CT
Silicon Group Inc
|
Check for Price | Obsolete | SILICON GROUP INC | unknown | EAR99 | 8542.39.00.01 |