Filter Your Search
1 - 10 of 16 results
|
LP-16-150
Signal Transformer Inc
|
$6.2239 | Yes | Transferred | 1.5 kV | 8 V | 150 mA | 8 V | 150 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 16.5 mm | 47.5 mm | 39.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||||||
|
LP-16-1500
Signal Transformer Inc
|
$10.0300 | Yes | Transferred | 1.5 kV | 8 V | 1.5 A | 8 V | 1.5 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.8 mm | 72.9 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||||||
|
LP16-1500
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 8 V | 1.5 A | 8 V | 1.5 A | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
LP16-150
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 8 V | 150 mA | 8 V | 150 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
LP-16-150
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 8 V | 150 mA | 8 V | 150 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115/230V | 2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 16.5 mm | 47.5 mm | 39.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
LP16-1500B93
Pulse Electronics Corporation
|
Check for Price | No | Active | 1.5 kV | 8 V | 1.5 A | 8 V | 1.5 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.75 mm | 73.025 mm | 57.15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
LP16-150P25
EWC Controls
|
Check for Price | Obsolete | 150 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 2.5 VA | UL | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
LP-16-1500
Bel Fuse
|
Check for Price | Yes | Yes | Active | 230 V | 1.5 kV | 8 V | 1.5 A | 8 V | 1.5 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | POWER | NO | NO | 2 | 2 | DUAL 115/230V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.8 mm | 72.9 mm | 57.2 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||
|
LP16-150
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 150 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 2.5 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||
|
LP16-1500B93
EWC Controls
|
Check for Price | Transferred | 1.5 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |