Filter Your Search
1 - 10 of 22 results
|
LP2950CN-3.0
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3
Advanced Semiconductor Inc
|
Check for Price | Active | 30 V | 6 V | 3 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.006 % | 0.006 % | 1 | 3.072 V | 2.928 V | 2.4 % | O-PBCY-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LP2950CN-3.3OPTION2
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | BIPOLAR | 2.4 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3.3OPTION1
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | BIPOLAR | 2.4 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3.3OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | BIPOLAR | 2.4 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3.0OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3.3OPTION3
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | BIPOLAR | 2.4 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3.0OPTION2
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950CN-3.3-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.366 V | 3.234 V | 2 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP2950CN-3.0OPTION1
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo |