Filter Your Search
1 - 1 of 1 results
|
LP2951-50QDRQ1
Texas Instruments
|
$0.4382 | Yes | Yes | Active | 30 V | 5.7 V | 5 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 3 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 150 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |