Parametric results for: lp2988imm-2.8 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lp2988imm28
Select parts from the table below to compare.
Compare
Compare
LP2988IMM-2.8
Texas Instruments
Check for Price No No Obsolete 16 V 3.8 V 2.8 V 180 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.0109 % 1 2.8784 V 2.7216 V BIPOLAR 2.8 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC MINI, SO-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2988IMM-2.8/NOPB
Texas Instruments
Check for Price Yes Obsolete 16 V 3.8 V 2.8 V 180 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.0109 % 1 2.8784 V 2.7216 V BIPOLAR 2.8 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC MINI, SO-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2988IMM-2.8
National Semiconductor Corporation
Check for Price No Transferred 16 V 3.8 V 2.8 V 180 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.0109 % 1 2.8784 V 2.7216 V BIPOLAR 2.8 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP MINI, SO-8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2988IMM-2.8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 16 V 3.8 V 2.8 V 180 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.0109 % 1 2.8784 V 2.7216 V BIPOLAR 2.8 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP MINI, SO-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo