Filter Your Search
1 - 5 of 5 results
|
LP38691DTX-1.8/NOPB
Texas Instruments
|
$1.0483 | Yes | Yes | Active | 10 V | 2.7 V | 1.8 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.01386 % | 0.0449 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP38691DTX-1.8/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 2.7 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.872 V | 1.728 V | CMOS | R-PSSO-G2 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | ROCHESTER ELECTRONICS LLC | TO-252 | TO-252, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
LP38691DTX-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 2.7 V | 1.8 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 0.01386 % | 0.0449 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP38691DTX-1.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 2.7 V | 1.8 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 12 V | 0.01386 % | 0.0449 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38691DTX-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 10 V | 2.7 V | 1.8 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 0.01386 % | 0.0449 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |