Filter Your Search
1 - 1 of 1 results
|
LP3923TL-VB/NOPB
Texas Instruments
|
$1.4952 | Yes | Yes | Not Recommended | 5.5 V | 3 V | 800 mV | 3.3 V | 700 mA | 3.6 V | 3 V | 5.5 V | 1 | YES | YES | ALSO REQUIRE OPERATING VOLTAGE CHG_IN 4.5V TO 6.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B30 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.46 mm | 2.96 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |