Filter Your Search
1 - 2 of 2 results
|
LPC54606J512BD208E
NXP Semiconductors
|
$8.2561 | Yes | Active | 32 | 180 MHz | 524288 | 163840 | CORTEX-M4 | 16 | 14 | 25 MHz | 171 | YES | 1.8 V | MICROCONTROLLER, RISC | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 208 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 208 | SOT459-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
LPC54606J512BD208
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 32 | 26 | 25 MHz | 171 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G208 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | LQFP-208 | unknown | 3A991.A.2 | 8542.31.00.01 |