Filter Your Search
1 - 8 of 8 results
|
LT1128CS8#PBF
Linear Technology
|
$4.2935 | Yes | Transferred | 125 µV | 15 V/us | 240 nA | 12.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 180 nA | YES | YES | -22 V | 4.5 V/us | 22 V | COMMERCIAL | 20000 | 2000000 | R-PDSO-G8 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1128CS8#TRPBF
Linear Technology
|
$5.6430 | Yes | Transferred | 125 µV | 15 V/us | 240 nA | 11.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 180 nA | YES | YES | -22 V | 4.5 V/us | 22 V | COMMERCIAL | 20000 | 2000000 | R-PDSO-G8 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1128CS8#TRPBF
Analog Devices Inc
|
$13.5916 | No | Yes | Active | 125 µV | 15 V/us | 240 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 22 V | COMMERCIAL | 20000 | R-PDSO-G8 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||
|
LT1128CS8#PBF
Analog Devices Inc
|
$13.7332 | No | Yes | Active | 125 µV | 15 V/us | 240 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 22 V | COMMERCIAL | 20000 | R-PDSO-G8 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||
|
LT1128CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 125 µV | 15 V/us | 240 nA | 11.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 180 nA | YES | YES | -22 V | 4.5 V/us | 22 V | COMMERCIAL | 20000 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 124 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1128CS8
Analog Devices Inc
|
Check for Price | No | Active | 125 µV | 15 V/us | 240 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 22 V | COMMERCIAL | 20000 | R-PDSO-G8 | Not Qualified | e0 | 124 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||
|
LT1128CS8
Linear Technology
|
Check for Price | No | Transferred | 125 µV | 15 V/us | 240 nA | 12.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 180 nA | YES | YES | -22 V | 4.5 V/us | 22 V | COMMERCIAL | 20000 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 124 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1128CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 125 µV | 15 V/us | 240 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 22 V | COMMERCIAL | 20000 | R-PDSO-G8 | Not Qualified | e0 | 124 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |