Filter Your Search
1 - 10 of 12 results
|
LT1203CN8#PBF
Linear Technology
|
$1.1871 | Yes | Transferred | 15 V | NO | -15 V | 42 Ω | 35 ns | 35 ns | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 14 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP-8 | 8 | N | compliant | 8542.39.00.01 | ||||||
|
LT1203CS8#PBF
Linear Technology
|
$1.2785 | Yes | Transferred | 15 V | YES | -15 V | 42 Ω | 35 ns | 35 ns | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 14 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | S8 | compliant | 8542.39.00.01 | ||||||
|
LT1203CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 42 Ω | 35 ns | 35 ns | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 14 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.39.00.01 | |||||||
|
LT1203CN8
Linear Technology
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 42 Ω | 35 ns | 35 ns | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 14 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | 8542.39.00.01 | ||||||||
|
LT1203CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 42 Ω | 35 ns | 35 ns | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 14 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | S8 | compliant | 8542.39.00.01 | ||||||
|
LT1203CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 35 ns | 35 ns | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | ||||||||||||||
|
LT1203CS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 35 ns | 35 ns | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||||||
|
LT1203CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 35 ns | 35 ns | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||||||
|
LT1203CS8
Linear Technology
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 42 Ω | 35 ns | 35 ns | 20 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 14 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.39.00.01 | |||||||
|
LT1203CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 35 ns | 35 ns | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 |