Filter Your Search
1 - 2 of 2 results
|
LT8410EDC-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 16 V | 2.5 V | 10 mA | YES | BOOST | ALSO HAS OUTPUT VOLTAGE UPTO 40V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DC8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT8410EDC-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 16 V | 2.5 V | 10 mA | YES | BOOST | ALSO HAS OUTPUT VOLTAGE UPTO 40V | SWITCHING REGULATOR | 1 | BIPOLAR | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1719 | compliant | Analog Devices |