Filter Your Search
1 - 8 of 8 results
|
LTC1151CSW#PBF
Linear Technology
|
$5.5692 | Yes | Transferred | 5 µV | 3 V/us | 500 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 2000 | 562000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC1151CSW#TRPBF
Linear Technology
|
$7.1911 | Yes | Transferred | 5 µV | 3 V/us | 500 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 2000 | 562000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1151CSW#PBF
Analog Devices Inc
|
$19.4884 | No | Yes | Active | 5 µV | 3 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||||||||
|
LTC1151CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 µV | 3 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | |||||||||||||
|
LTC1151CSW#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 µV | 3 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LTC1151CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 µV | 3 V/us | 500 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 2000 | 562000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.4 | 16 | SW | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC1151CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 µV | 3 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LTC1151CSW
Linear Technology
|
Check for Price | No | Transferred | 5 µV | 3 V/us | 500 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 2000 | 562000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.4 | 16 | SW | not_compliant | EAR99 | 8542.33.00.01 |