Filter Your Search
1 - 2 of 2 results
|
LTC3113EDHD#PBF
Analog Devices Inc
|
$6.8577 | No | Yes | Active | 3.3 V | 5.5 V | 1.8 V | 16 A | YES | BUCK-BOOST | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | 05-08-1707 | compliant | Analog Devices | |||||
|
LTC3113EDHD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 1.8 V | 16 A | YES | BUCK-BOOST | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | DHD | compliant | DFN | EAR99 | 8542.39.00.01 |